2200 pF ±5% 100V Ceramic Capacitor C0G, NP0 1812 (4532 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
2200 pF ±5% 100V Ceramic Capacitor C0G, NP0 1812 (4532 Metric)
Ceramic 1812

18121A222JAT2A

DigiKey Part Number
478-KGM43BCG2A222JVTR-ND - Tape & Reel (TR)
478-KGM43BCG2A222JVCT-ND - Cut Tape (CT)
478-KGM43BCG2A222JVDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
18121A222JAT2A
Description
CAP CER 2200PF 100V C0G/NP0 1812
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
2200 pF ±5% 100V Ceramic Capacitor C0G, NP0 1812 (4532 Metric)
Datasheet
 Datasheet
EDA/CAD Models
18121A222JAT2A Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±5%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
1812 (4532 Metric)
Size / Dimension
0.177" L x 0.126" W (4.50mm x 3.20mm)
Height - Seated (Max)
-
Thickness (Max)
0.057" (1.45mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 180
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,59000 €0,59 €
100,43500 €4,35 €
500,34800 €17,40 €
1000,29830 €29,83 €
5000,23616 €118,08 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.0000,22621 €226,21 €
2.0000,21317 €426,34 €
3.0000,20664 €619,92 €
5.0000,19941 €997,05 €
7.0000,19518 €1.366,26 €
10.0000,19111 €1.911,10 €
Manufacturers Standard Package
Unit Price without VAT:0,59000 €
Unit Price with VAT:0,69030 €