


18121A103JAT2A | |
|---|---|
DigiKey Part Number | 478-KGM43BCG2A103JVTR-ND - Tape & Reel (TR) 478-KGM43BCG2A103JVCT-ND - Cut Tape (CT) 478-KGM43BCG2A103JVDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 18121A103JAT2A |
Description | CAP CER 10000PF 100V C0GNP0 1812 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 10000 pF ±5% 100V Ceramic Capacitor C0G, NP0 1812 (4532 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 18121A103JAT2A Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1812 (4532 Metric) | |
Size / Dimension | 0.177" L x 0.126" W (4.50mm x 3.20mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.057" (1.45mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,33000 € | 1,33 € |
| 10 | 0,87900 € | 8,79 € |
| 50 | 0,69940 € | 34,97 € |
| 100 | 0,64420 € | 64,42 € |
| 500 | 0,55080 € | 275,40 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,52190 € | 521,90 € |
| 2.000 | 0,49812 € | 996,24 € |
| 3.000 | 0,48620 € | 1.458,60 € |
| 5.000 | 0,47299 € | 2.364,95 € |
| 7.000 | 0,46527 € | 3.256,89 € |
| 10.000 | 0,45784 € | 4.578,40 € |
| Unit Price without VAT: | 1,33000 € |
|---|---|
| Unit Price with VAT: | 1,55610 € |

