Similar

18051C103KAT2A | |
|---|---|
DigiKey Part Number | 478-18051C103KAT2ATR-ND - Tape & Reel (TR) 478-18051C103KAT2ACT-ND - Cut Tape (CT) 478-18051C103KAT2ADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 18051C103KAT2A |
Description | CAP CER 10000PF 100V X7R 1805 |
Customer Reference | |
Detailed Description | 10000 pF ±10% 100V Ceramic Capacitor X7R 1805 (4512 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Discontinued at DigiKey | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Mounting Type | ||
Package / Case | 1805 (4512 Metric) | |
Size / Dimension | 0.180" L x 0.050" W (4.57mm x 1.27mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | - | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,17785 € | 533,55 € |
| 6.000 | 0,16701 € | 1.002,06 € |
| 9.000 | 0,16156 € | 1.454,04 € |
| 15.000 | 0,15549 € | 2.332,35 € |
| 21.000 | 0,15193 € | 3.190,53 € |
| 30.000 | 0,14849 € | 4.454,70 € |
| Unit Price without VAT: | 0,17785 € |
|---|---|
| Unit Price with VAT: | 0,20808 € |


