16 Position Connector Plug, Outer Shroud Contacts Surface Mount Gold
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

145843016022829+

DigiKey Part Number
478-145843016022829+TR-ND - Tape & Reel (TR)
478-145843016022829+CT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
145843016022829+
Description
PLUG - 0.35MM PITCH - 16 POS
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
16 Position Connector Plug, Outer Shroud Contacts Surface Mount Gold
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Number of Rows
2
Manufacturer
KYOCERA AVX
Mounting Type
Surface Mount
Series
Features
Pick and Place, Solder Retention
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Contact Finish
Gold
Part Status
Active
Mated Stacking Heights
0.8mm, 1mm, 1.5mm
Connector Type
Plug, Outer Shroud Contacts
Height Above Board
0.026" (0.65mm)
Number of Positions
16
Base Product Number
Pitch
0.014" (0.35mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 4.469
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
All prices are in EUR
Cut Tape (CT)
QuantityUnit PriceExt Price
10,61000 €0,61 €
100,52100 €5,21 €
1000,44270 €44,27 €
5000,39514 €197,57 €
1.0000,37626 €376,26 €
Tape & Reel (TR)
QuantityUnit PriceExt Price
5.0000,32721 €1.636,05 €
Manufacturers Standard Package
Unit Price without VAT:0,61000 €
Unit Price with VAT:0,71370 €