
1210ZD106KAT2A | |
|---|---|
DigiKey Part Number | 478-KGM32JR51A106KUTR-ND - Tape & Reel (TR) 478-KGM32JR51A106KUCT-ND - Cut Tape (CT) 478-KGM32JR51A106KUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 1210ZD106KAT2A |
Description | CAP CER 10UF 10V X5R 1210 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 10 µF ±10% 10V Ceramic Capacitor X5R 1210 (3225 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 1210ZD106KAT2A Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 85°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1210 (3225 Metric) | |
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.087" (2.21mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,64000 € | 0,64 € |
| 10 | 0,39700 € | 3,97 € |
| 50 | 0,30340 € | 15,17 € |
| 100 | 0,27450 € | 27,45 € |
| 500 | 0,23264 € | 116,32 € |
| 1.000 | 0,22417 € | 224,17 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,22519 € | 450,38 € |
| 4.000 | 0,18820 € | 752,80 € |
| 6.000 | 0,18309 € | 1.098,54 € |
| 10.000 | 0,17743 € | 1.774,30 € |
| 14.000 | 0,17568 € | 2.459,52 € |
| Unit Price without VAT: | 0,64000 € |
|---|---|
| Unit Price with VAT: | 0,74880 € |

