
1210YD476KAT2A | |
|---|---|
DigiKey Part Number | 478-KGM32LR51C476KUTR-ND - Tape & Reel (TR) 478-KGM32LR51C476KUCT-ND - Cut Tape (CT) 478-KGM32LR51C476KUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 1210YD476KAT2A |
Description | CAP CER 47UF 16V X5R 1210 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 47 µF ±10% 16V Ceramic Capacitor X5R 1210 (3225 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 1210YD476KAT2A Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 85°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1210 (3225 Metric) | |
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.110" (2.80mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,09000 € | 1,09 € |
| 10 | 0,71300 € | 7,13 € |
| 50 | 0,56220 € | 28,11 € |
| 100 | 0,51530 € | 51,53 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 0,43642 € | 218,21 € |
| 1.000 | 0,41200 € | 412,00 € |
| 1.500 | 0,39976 € | 599,64 € |
| 2.500 | 0,38621 € | 965,52 € |
| 3.500 | 0,37829 € | 1.324,02 € |
| 5.000 | 0,37067 € | 1.853,35 € |
| Unit Price without VAT: | 1,09000 € |
|---|---|
| Unit Price with VAT: | 1,27530 € |

