47 µF ±10% 16V Ceramic Capacitor X5R 1210 (3225 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1210YD476KAT2A

DigiKey Part Number
478-KGM32LR51C476KUTR-ND - Tape & Reel (TR)
478-KGM32LR51C476KUCT-ND - Cut Tape (CT)
478-KGM32LR51C476KUDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
1210YD476KAT2A
Description
CAP CER 47UF 16V X5R 1210
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
47 µF ±10% 16V Ceramic Capacitor X5R 1210 (3225 Metric)
Datasheet
 Datasheet
EDA/CAD Models
1210YD476KAT2A Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 85°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
1210 (3225 Metric)
Size / Dimension
0.126" L x 0.098" W (3.20mm x 2.50mm)
Height - Seated (Max)
-
Thickness (Max)
0.110" (2.80mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1.272
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
11,09000 €1,09 €
100,71300 €7,13 €
500,56220 €28,11 €
1000,51530 €51,53 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5000,43642 €218,21 €
1.0000,41200 €412,00 €
1.5000,39976 €599,64 €
2.5000,38621 €965,52 €
3.5000,37829 €1.324,02 €
5.0000,37067 €1.853,35 €
Manufacturers Standard Package
Unit Price without VAT:1,09000 €
Unit Price with VAT:1,27530 €