
1210SC562KAZ1A | |
|---|---|
DigiKey Part Number | 478-5961-2-ND - Tape & Reel (TR) 478-5961-1-ND - Cut Tape (CT) 478-5961-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 1210SC562KAZ1A |
Description | CAP CER 5600PF 1.5KV X7R 1210 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 5600 pF ±10% 1500V (1.5kV) Ceramic Capacitor X7R 1210 (3225 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 1210SC562KAZ1A Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Soft Termination, High Voltage | |
Ratings | - | |
Applications | ||
Mounting Type | ||
Package / Case | 1210 (3225 Metric) | |
Size / Dimension | 0.130" L x 0.098" W (3.30mm x 2.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.087" (2.20mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,09000 € | 1,09 € |
| 10 | 0,71400 € | 7,14 € |
| 50 | 0,56240 € | 28,12 € |
| 100 | 0,51570 € | 51,57 € |
| 500 | 0,43672 € | 218,36 € |
| 1.000 | 0,41229 € | 412,29 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,39218 € | 784,36 € |
| 4.000 | 0,37562 € | 1.502,48 € |
| 6.000 | 0,36732 € | 2.203,92 € |
| 10.000 | 0,35813 € | 3.581,30 € |
| 14.000 | 0,35275 € | 4.938,50 € |
| 20.000 | 0,34758 € | 6.951,60 € |
| Unit Price without VAT: | 1,09000 € |
|---|---|
| Unit Price with VAT: | 1,27530 € |

