
1210CC563KAT1A | |
|---|---|
DigiKey Part Number | 478-11984-2-ND - Tape & Reel (TR) 478-11984-1-ND - Cut Tape (CT) 478-11984-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 1210CC563KAT1A |
Description | CAP CER 0.056UF 630V X7R 1210 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 0.056 µF ±10% 630V Ceramic Capacitor X7R 1210 (3225 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 1210CC563KAT1A Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | High Voltage | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1210 (3225 Metric) | |
Size / Dimension | 0.130" L x 0.098" W (3.30mm x 2.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.087" (2.20mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,84000 € | 0,84 € |
| 10 | 0,53800 € | 5,38 € |
| 50 | 0,41740 € | 20,87 € |
| 100 | 0,38020 € | 38,02 € |
| 500 | 0,31762 € | 158,81 € |
| 1.000 | 0,29826 € | 298,26 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,28232 € | 564,64 € |
| 4.000 | 0,26920 € | 1.076,80 € |
| 6.000 | 0,26263 € | 1.575,78 € |
| 10.000 | 0,25535 € | 2.553,50 € |
| 14.000 | 0,25109 € | 3.515,26 € |
| 20.000 | 0,24699 € | 4.939,80 € |
| Unit Price without VAT: | 0,84000 € |
|---|---|
| Unit Price with VAT: | 0,98280 € |

