
1210AC103KAZ1A | |
|---|---|
DigiKey Part Number | 478-4601-2-ND - Tape & Reel (TR) 478-4601-1-ND - Cut Tape (CT) 478-4601-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 1210AC103KAZ1A |
Description | CAP CER 10000PF 1KV X7R 1210 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 10000 pF ±10% 1000V (1kV) Ceramic Capacitor X7R 1210 (3225 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 1210AC103KAZ1A Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Soft Termination, High Voltage | |
Ratings | - | |
Applications | ||
Mounting Type | ||
Package / Case | 1210 (3225 Metric) | |
Size / Dimension | 0.130" L x 0.098" W (3.30mm x 2.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.071" (1.80mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,86000 € | 0,86 € |
| 10 | 0,54800 € | 5,48 € |
| 50 | 0,42560 € | 21,28 € |
| 100 | 0,38800 € | 38,80 € |
| 500 | 0,32446 € | 162,23 € |
| 1.000 | 0,30480 € | 304,80 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,28861 € | 577,22 € |
| 4.000 | 0,27529 € | 1.101,16 € |
| 6.000 | 0,26861 € | 1.611,66 € |
| 10.000 | 0,26121 € | 2.612,10 € |
| 14.000 | 0,25689 € | 3.596,46 € |
| 20.000 | 0,25272 € | 5.054,40 € |
| Unit Price without VAT: | 0,86000 € |
|---|---|
| Unit Price with VAT: | 1,00620 € |

