
12107C472JAT2A | |
|---|---|
DigiKey Part Number | 478-KGM32ER72H472JUTR-ND - Tape & Reel (TR) 478-KGM32ER72H472JUCT-ND - Cut Tape (CT) 478-KGM32ER72H472JUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 12107C472JAT2A |
Description | CAP CER 4700PF 500V X7R 1210 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 4700 pF ±5% 500V Ceramic Capacitor X7R 1210 (3225 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 12107C472JAT2A Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1210 (3225 Metric) | |
Size / Dimension | 0.130" L x 0.098" W (3.30mm x 2.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.057" (1.45mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,83000 € | 0,83 € |
| 10 | 0,52400 € | 5,24 € |
| 50 | 0,40640 € | 20,32 € |
| 100 | 0,37010 € | 37,01 € |
| 500 | 0,30874 € | 154,37 € |
| 1.000 | 0,28979 € | 289,79 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,27419 € | 548,38 € |
| 4.000 | 0,26134 € | 1.045,36 € |
| 6.000 | 0,25490 € | 1.529,40 € |
| 10.000 | 0,24777 € | 2.477,70 € |
| 14.000 | 0,24360 € | 3.410,40 € |
| 20.000 | 0,23958 € | 4.791,60 € |
| Unit Price without VAT: | 0,83000 € |
|---|---|
| Unit Price with VAT: | 0,97110 € |

