
12106D476MAT2A | |
|---|---|
DigiKey Part Number | 478-KGM32LR50J476MUTR-ND - Tape & Reel (TR) 478-KGM32LR50J476MUCT-ND - Cut Tape (CT) 478-KGM32LR50J476MUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 12106D476MAT2A |
Description | CAP CER 47UF 6.3V X5R 1210 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 47 µF ±20% 6.3V Ceramic Capacitor X5R 1210 (3225 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 12106D476MAT2A Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 85°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1210 (3225 Metric) | |
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.110" (2.80mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,02000 € | 1,02 € |
| 10 | 0,66300 € | 6,63 € |
| 50 | 0,52040 € | 26,02 € |
| 100 | 0,47630 € | 47,63 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 0,40196 € | 200,98 € |
| 1.000 | 0,37897 € | 378,97 € |
| 1.500 | 0,36745 € | 551,17 € |
| 2.500 | 0,35469 € | 886,73 € |
| 3.500 | 0,34722 € | 1.215,27 € |
| 5.000 | 0,34005 € | 1.700,25 € |
| Unit Price without VAT: | 1,02000 € |
|---|---|
| Unit Price with VAT: | 1,19340 € |

