
12105C475M4T2A | |
|---|---|
DigiKey Part Number | 478-KAM32LR71H475MUTR-ND - Tape & Reel (TR) 478-KAM32LR71H475MUCT-ND - Cut Tape (CT) 478-KAM32LR71H475MUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 12105C475M4T2A |
Description | CAP CER 4.7UF 50V X7R 1210 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 4.7 µF ±20% 50V Ceramic Capacitor X7R 1210 (3225 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 12105C475M4T2A Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 1210 (3225 Metric) |
Tolerance ±20% | Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm) |
Voltage - Rated | Thickness (Max) 0.110" (2.79mm) |
Temperature Coefficient |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 12105C475K4T2A | KYOCERA AVX | 12.533 | 478-KAM32LR71H475KUCT-ND | 0,52000 € | Upgrade |
| CC1210MKX7R9BB475 | YAGEO | 863 | 311-3543-1-ND | 0,43000 € | Direct |
| CGA6P3X7R1H475M250AB | TDK | 1.553 | 445-13030-1-ND | 0,93000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,61000 € | 0,61 € |
| 10 | 0,37900 € | 3,79 € |
| 50 | 0,28900 € | 14,45 € |
| 100 | 0,26130 € | 26,13 € |
| 500 | 0,21444 € | 107,22 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,24598 € | 245,98 € |
| 2.000 | 0,23215 € | 464,30 € |
| 3.000 | 0,22521 € | 675,63 € |
| 5.000 | 0,21753 € | 1.087,65 € |
| 7.000 | 0,21304 € | 1.491,28 € |
| 10.000 | 0,20872 € | 2.087,20 € |
| Unit Price without VAT: | 0,61000 € |
|---|---|
| Unit Price with VAT: | 0,71370 € |

