
12105C475KAT4A | |
|---|---|
DigiKey Part Number | 478-KGM32LR71H475KLTR-ND - Tape & Reel (TR) 478-KGM32LR71H475KLCT-ND - Cut Tape (CT) 478-KGM32LR71H475KLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 12105C475KAT4A |
Description | CAP CER 4.7UF 50V X7R 1210 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 4.7 µF ±10% 50V Ceramic Capacitor X7R 1210 (3225 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 12105C475KAT4A Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 1210 (3225 Metric) |
Capacitance | Size / Dimension 0.130" L x 0.098" W (3.30mm x 2.50mm) |
Tolerance ±10% | Thickness (Max) 0.110" (2.80mm) |
Voltage - Rated |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,74000 € | 0,74 € |
| 10 | 0,47000 € | 4,70 € |
| 50 | 0,36240 € | 18,12 € |
| 100 | 0,32930 € | 32,93 € |
| 500 | 0,27332 € | 136,66 € |
| 1.000 | 0,25605 € | 256,05 € |
| 2.500 | 0,23781 € | 594,52 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,22681 € | 1.134,05 € |
| 10.000 | 0,21776 € | 2.177,60 € |
| 15.000 | 0,21323 € | 3.198,45 € |
| 25.000 | 0,20820 € | 5.205,00 € |
| 35.000 | 0,20526 € | 7.184,10 € |
| Unit Price without VAT: | 0,74000 € |
|---|---|
| Unit Price with VAT: | 0,86580 € |

