12105C394KAT2A is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


KYOCERA AVX
In Stock: 0
Unit Price: 0,14377 €
Datasheet

Direct


Knowles Syfer
In Stock: 0
Unit Price: 0,31735 €
Datasheet

Direct


KEMET
In Stock: 6.355
Unit Price: 0,84000 €
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: 0,40464 €
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: 0,40464 €
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: 0,31735 €
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: 0,69601 €
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: 0,54404 €
Datasheet

Similar


Murata Electronics
In Stock: 0
Unit Price: 0,18108 €
Datasheet
0.39 µF ±10% 50V Ceramic Capacitor X7R 1210 (3225 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

12105C394KAT2A

DigiKey Part Number
12105C394KAT2A-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
12105C394KAT2A
Description
CAP CER 0.39UF 50V X7R 1210
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
0.39 µF ±10% 50V Ceramic Capacitor X7R 1210 (3225 Metric)
Datasheet
 Datasheet
EDA/CAD Models
12105C394KAT2A Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
1210 (3225 Metric)
Size / Dimension
0.126" L x 0.098" W (3.20mm x 2.50mm)
Height - Seated (Max)
-
Thickness (Max)
0.037" (0.94mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.0000,16854 €337,08 €
Manufacturers Standard Package
Unit Price without VAT:0,16854 €
Unit Price with VAT:0,19719 €