
12105C334KAZ2A | |
|---|---|
DigiKey Part Number | 478-KGF32QR71H334KTTR-ND - Tape & Reel (TR) 478-KGF32QR71H334KTCT-ND - Cut Tape (CT) 478-KGF32QR71H334KTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 12105C334KAZ2A |
Description | CAP CER 0.33UF 50V X7R 1210 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 0.33 µF ±10% 50V Ceramic Capacitor X7R 1210 (3225 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Soft Termination | |
Ratings | - | |
Applications | ||
Mounting Type | ||
Package / Case | 1210 (3225 Metric) | |
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.037" (0.94mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,58000 € | 0,58 € |
| 10 | 0,36000 € | 3,60 € |
| 50 | 0,27340 € | 13,67 € |
| 100 | 0,24680 € | 24,68 € |
| 500 | 0,20196 € | 100,98 € |
| 1.000 | 0,18811 € | 188,11 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,19002 € | 760,08 € |
| 8.000 | 0,18157 € | 1.452,56 € |
| 12.000 | 0,17733 € | 2.127,96 € |
| 20.000 | 0,17264 € | 3.452,80 € |
| 28.000 | 0,16990 € | 4.757,20 € |
| 40.000 | 0,16726 € | 6.690,40 € |
| Unit Price without VAT: | 0,58000 € |
|---|---|
| Unit Price with VAT: | 0,67860 € |

