
12105C274JAT2A | |
|---|---|
DigiKey Part Number | 478-12105C274JAT2ATR-ND - Tape & Reel (TR) 478-12105C274JAT2ACT-ND - Cut Tape (CT) 478-12105C274JAT2ADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 12105C274JAT2A |
Description | CAP CER 0.27UF 50V X7R 1210 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 0.27 µF ±5% 50V Ceramic Capacitor X7R 1210 (3225 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 12105C274JAT2A Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1210 (3225 Metric) | |
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.037" (0.94mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,46000 € | 0,46 € |
| 10 | 0,32800 € | 3,28 € |
| 50 | 0,24780 € | 12,39 € |
| 100 | 0,21590 € | 21,59 € |
| 500 | 0,15994 € | 79,97 € |
| 1.000 | 0,13594 € | 135,94 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,16459 € | 658,36 € |
| 8.000 | 0,15696 € | 1.255,68 € |
| 12.000 | 0,15314 € | 1.837,68 € |
| 20.000 | 0,14891 € | 2.978,20 € |
| 28.000 | 0,14643 € | 4.100,04 € |
| 40.000 | 0,14405 € | 5.762,00 € |
| Unit Price without VAT: | 0,46000 € |
|---|---|
| Unit Price with VAT: | 0,53820 € |

