
12105C106K4T2A | |
|---|---|
DigiKey Part Number | 478-KAM32LR71H106KUTR-ND - Tape & Reel (TR) 478-KAM32LR71H106KUCT-ND - Cut Tape (CT) 478-KAM32LR71H106KUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 12105C106K4T2A |
Description | CAP CER 10UF 50V X7R 1210 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 10 µF ±10% 50V Ceramic Capacitor X7R 1210 (3225 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 12105C106K4T2A Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1210 (3225 Metric) | |
Size / Dimension | 0.130" L x 0.098" W (3.30mm x 2.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.110" (2.79mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,84000 € | 0,84 € |
| 10 | 0,53700 € | 5,37 € |
| 50 | 0,41680 € | 20,84 € |
| 100 | 0,37980 € | 37,98 € |
| 500 | 0,31718 € | 158,59 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,29785 € | 297,85 € |
| 2.000 | 0,28193 € | 563,86 € |
| 3.000 | 0,27395 € | 821,85 € |
| 5.000 | 0,26512 € | 1.325,60 € |
| 7.000 | 0,25995 € | 1.819,65 € |
| 10.000 | 0,25498 € | 2.549,80 € |
| Unit Price without VAT: | 0,84000 € |
|---|---|
| Unit Price with VAT: | 0,98280 € |

