
12101C224KAZ2A | |
|---|---|
DigiKey Part Number | 478-KGF32FR72A224KUTR-ND - Tape & Reel (TR) 478-KGF32FR72A224KUCT-ND - Cut Tape (CT) 478-KGF32FR72A224KUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 12101C224KAZ2A |
Description | CAP CER 0.22UF 100V X7R 1210 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 0.22 µF ±10% 100V Ceramic Capacitor X7R 1210 (3225 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 12101C224KAZ2A Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Soft Termination | |
Ratings | - | |
Applications | ||
Mounting Type | ||
Package / Case | 1210 (3225 Metric) | |
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.070" (1.78mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,52000 € | 0,52 € |
| 10 | 0,31600 € | 3,16 € |
| 50 | 0,23880 € | 11,94 € |
| 100 | 0,21490 € | 21,49 € |
| 500 | 0,17470 € | 87,35 € |
| 1.000 | 0,16228 € | 162,28 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,15207 € | 304,14 € |
| 4.000 | 0,14365 € | 574,60 € |
| 6.000 | 0,13944 € | 836,64 € |
| 10.000 | 0,13477 € | 1.347,70 € |
| 14.000 | 0,13204 € | 1.848,56 € |
| 20.000 | 0,12942 € | 2.588,40 € |
| Unit Price without VAT: | 0,52000 € |
|---|---|
| Unit Price with VAT: | 0,60840 € |

