
12101C105KAZ2A | |
|---|---|
DigiKey Part Number | 478-KGF32LR72A105KUTR-ND - Tape & Reel (TR) 478-KGF32LR72A105KUCT-ND - Cut Tape (CT) 478-KGF32LR72A105KUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 12101C105KAZ2A |
Description | CAP CER 1UF 100V X7R 1210 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 1 µF ±10% 100V Ceramic Capacitor X7R 1210 (3225 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 12101C105KAZ2A Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Features Soft Termination |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 1210 (3225 Metric) |
Tolerance ±10% | Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm) |
Voltage - Rated | Thickness (Max) 0.110" (2.79mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C1210X105K1RACTU | KEMET | 2.613 | 399-C1210X105K1RACTUCT-ND | 1,87000 € | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,54000 € | 0,54 € |
| 10 | 0,33700 € | 3,37 € |
| 50 | 0,25500 € | 12,75 € |
| 100 | 0,22980 € | 22,98 € |
| 500 | 0,18742 € | 93,71 € |
| 1.000 | 0,17436 € | 174,36 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,16359 € | 327,18 € |
| 4.000 | 0,15474 € | 618,96 € |
| 6.000 | 0,15030 € | 901,80 € |
| 10.000 | 0,14538 € | 1.453,80 € |
| 14.000 | 0,14251 € | 1.995,14 € |
| 20.000 | 0,13974 € | 2.794,80 € |
| Unit Price without VAT: | 0,54000 € |
|---|---|
| Unit Price with VAT: | 0,63180 € |

