
1206ZC475KAT2A | |
|---|---|
DigiKey Part Number | 478-KGM31HR71A475KUTR-ND - Tape & Reel (TR) 478-KGM31HR71A475KUCT-ND - Cut Tape (CT) 478-KGM31HR71A475KUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 1206ZC475KAT2A |
Description | CAP CER 4.7UF 10V X7R 1206 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 4.7 µF ±10% 10V Ceramic Capacitor X7R 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 1206ZC475KAT2A Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.075" (1.90mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,37000 € | 0,37 € |
| 10 | 0,22300 € | 2,23 € |
| 50 | 0,16520 € | 8,26 € |
| 100 | 0,14750 € | 14,75 € |
| 500 | 0,11766 € | 58,83 € |
| 1.000 | 0,10844 € | 108,44 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,10087 € | 201,74 € |
| 4.000 | 0,09464 € | 378,56 € |
| 6.000 | 0,09152 € | 549,12 € |
| 10.000 | 0,08806 € | 880,60 € |
| 14.000 | 0,08604 € | 1.204,56 € |
| 20.000 | 0,08409 € | 1.681,80 € |
| Unit Price without VAT: | 0,37000 € |
|---|---|
| Unit Price with VAT: | 0,43290 € |

