
1206ZC225KAT2A | |
|---|---|
DigiKey Part Number | 478-KGM31HR71A225KUTR-ND - Tape & Reel (TR) 478-KGM31HR71A225KUCT-ND - Cut Tape (CT) 478-KGM31HR71A225KUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 1206ZC225KAT2A |
Description | CAP CER 2.2UF 10V X7R 1206 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 2.2 µF ±10% 10V Ceramic Capacitor X7R 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 1206ZC225KAT2A Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.075" (1.90mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,59000 € | 0,59 € |
| 10 | 0,36200 € | 3,62 € |
| 50 | 0,27520 € | 13,76 € |
| 100 | 0,24850 € | 24,85 € |
| 500 | 0,20346 € | 101,73 € |
| 1.000 | 0,18954 € | 189,54 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,17234 € | 517,02 € |
| 6.000 | 0,16393 € | 983,58 € |
| 9.000 | 0,15971 € | 1.437,39 € |
| 15.000 | 0,15504 € | 2.325,60 € |
| 21.000 | 0,15231 € | 3.198,51 € |
| 30.000 | 0,14968 € | 4.490,40 € |
| Unit Price without VAT: | 0,59000 € |
|---|---|
| Unit Price with VAT: | 0,69030 € |

