10 µF ±10% 10V Ceramic Capacitor X7R 1206 (3216 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1206ZC106KAT2A

DigiKey Part Number
478-KGM31HR71A106KUTR-ND - Tape & Reel (TR)
478-KGM31HR71A106KUCT-ND - Cut Tape (CT)
478-KGM31HR71A106KUDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
1206ZC106KAT2A
Description
CAP CER 10UF 10V X7R 1206
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
10 µF ±10% 10V Ceramic Capacitor X7R 1206 (3216 Metric)
Datasheet
 Datasheet
EDA/CAD Models
1206ZC106KAT2A Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Applications
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Part Status
Active
Package / Case
1206 (3216 Metric)
Capacitance
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Tolerance
±10%
Thickness (Max)
0.075" (1.90mm)
Voltage - Rated
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 25.146
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,36000 €0,36 €
100,21800 €2,18 €
500,16120 €8,06 €
1000,14380 €14,38 €
5000,11464 €57,32 €
1.0000,10561 €105,61 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.5000,09610 €240,25 €
5.0000,09037 €451,85 €
7.5000,08750 €656,25 €
12.5000,08432 €1.054,00 €
17.5000,08246 €1.443,05 €
25.0000,08067 €2.016,75 €
Manufacturers Standard Package
Unit Price without VAT:0,36000 €
Unit Price with VAT:0,42120 €