


1206YG475ZAT2A | |
|---|---|
DigiKey Part Number | 478-KGM31AV51C475ZUTR-ND - Tape & Reel (TR) 478-KGM31AV51C475ZUCT-ND - Cut Tape (CT) 478-KGM31AV51C475ZUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 1206YG475ZAT2A |
Description | CAP CER 4.7UF 16V Y5V 1206 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 4.7 µF -20%, +80% 16V Ceramic Capacitor Y5V (F) 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 1206YG475ZAT2A Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | -20%, +80% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -30°C ~ 85°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.071" (1.80mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,33000 € | 0,33 € |
| 10 | 0,19400 € | 1,94 € |
| 50 | 0,14360 € | 7,18 € |
| 100 | 0,12770 € | 12,77 € |
| 500 | 0,10114 € | 50,57 € |
| 1.000 | 0,09293 € | 92,93 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,08063 € | 322,52 € |
| 8.000 | 0,07607 € | 608,56 € |
| 12.000 | 0,07378 € | 885,36 € |
| 20.000 | 0,07124 € | 1.424,80 € |
| 28.000 | 0,06976 € | 1.953,28 € |
| 40.000 | 0,06834 € | 2.733,60 € |
| Unit Price without VAT: | 0,33000 € |
|---|---|
| Unit Price with VAT: | 0,38610 € |

