
1206YD225KAT2A | |
|---|---|
DigiKey Part Number | 478-KGM31HR51C225KUTR-ND - Tape & Reel (TR) 478-KGM31HR51C225KUCT-ND - Cut Tape (CT) 478-KGM31HR51C225KUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 1206YD225KAT2A |
Description | CAP CER 2.2UF 16V X5R 1206 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 2.2 µF ±10% 16V Ceramic Capacitor X5R 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 1206YD225KAT2A Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 85°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.075" (1.90mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,49000 € | 0,49 € |
| 10 | 0,29900 € | 2,99 € |
| 50 | 0,22520 € | 11,26 € |
| 100 | 0,20230 € | 20,23 € |
| 500 | 0,16396 € | 81,98 € |
| 1.000 | 0,15212 € | 152,12 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,13750 € | 412,50 € |
| 6.000 | 0,13035 € | 782,10 € |
| 9.000 | 0,12676 € | 1.140,84 € |
| 15.000 | 0,12279 € | 1.841,85 € |
| 21.000 | 0,12047 € | 2.529,87 € |
| 30.000 | 0,11823 € | 3.546,90 € |
| Unit Price without VAT: | 0,49000 € |
|---|---|
| Unit Price with VAT: | 0,57330 € |

