
1206YD105KAT2A | |
|---|---|
DigiKey Part Number | 478-KGM31HR51C105KUTR-ND - Tape & Reel (TR) 478-KGM31HR51C105KUCT-ND - Cut Tape (CT) 478-KGM31HR51C105KUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 1206YD105KAT2A |
Description | CAP CER 1UF 16V X5R 1206 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 1 µF ±10% 16V Ceramic Capacitor X5R 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 1206YD105KAT2A Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 85°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.075" (1.90mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,22000 € | 0,22 € |
| 10 | 0,12400 € | 1,24 € |
| 50 | 0,08960 € | 4,48 € |
| 100 | 0,07870 € | 7,87 € |
| 500 | 0,06082 € | 30,41 € |
| 1.000 | 0,05530 € | 55,30 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,04848 € | 145,44 € |
| 6.000 | 0,04515 € | 270,90 € |
| 9.000 | 0,04348 € | 391,32 € |
| 15.000 | 0,04163 € | 624,45 € |
| 21.000 | 0,04055 € | 851,55 € |
| 30.000 | 0,03951 € | 1.185,30 € |
| Unit Price without VAT: | 0,22000 € |
|---|---|
| Unit Price with VAT: | 0,25740 € |

