
1206YC475KAT2A | |
|---|---|
DigiKey Part Number | 478-KGM31HR71C475KUTR-ND - Tape & Reel (TR) 478-KGM31HR71C475KUCT-ND - Cut Tape (CT) 478-KGM31HR71C475KUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 1206YC475KAT2A |
Description | CAP CER 4.7UF 16V X7R 1206 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 4.7 µF ±10% 16V Ceramic Capacitor X7R 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 1206YC475KAT2A Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.075" (1.90mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,34000 € | 0,34 € |
| 10 | 0,20500 € | 2,05 € |
| 50 | 0,15120 € | 7,56 € |
| 100 | 0,13490 € | 13,49 € |
| 500 | 0,10712 € | 53,56 € |
| 1.000 | 0,09853 € | 98,53 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,09287 € | 185,74 € |
| 4.000 | 0,08701 € | 348,04 € |
| 6.000 | 0,08407 € | 504,42 € |
| 10.000 | 0,08082 € | 808,20 € |
| 14.000 | 0,07891 € | 1.104,74 € |
| 20.000 | 0,07708 € | 1.541,60 € |
| Unit Price without VAT: | 0,34000 € |
|---|---|
| Unit Price with VAT: | 0,39780 € |

