
1206YC105J4Z2A | |
|---|---|
DigiKey Part Number | 478-KAF31NR71C105JUTR-ND - Tape & Reel (TR) 478-KAF31NR71C105JUCT-ND - Cut Tape (CT) 478-KAF31NR71C105JUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 1206YC105J4Z2A |
Description | CAP CER 1UF 16V X7R 1206 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 1 µF ±5% 16V Ceramic Capacitor X7R 1206 (3216 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Soft Termination | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.050" (1.27mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,65000 € | 0,65 € |
| 10 | 0,41200 € | 4,12 € |
| 50 | 0,31560 € | 15,78 € |
| 100 | 0,28580 € | 28,58 € |
| 500 | 0,23558 € | 117,79 € |
| 1.000 | 0,22005 € | 220,05 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,06408 € | 128,16 € |
| 4.000 | 0,05963 € | 238,52 € |
| 6.000 | 0,05740 € | 344,40 € |
| 10.000 | 0,05493 € | 549,30 € |
| 14.000 | 0,05349 € | 748,86 € |
| 20.000 | 0,05210 € | 1.042,00 € |
| Unit Price without VAT: | 0,65000 € |
|---|---|
| Unit Price with VAT: | 0,76050 € |

