
1206GA330KAT1A | |
|---|---|
DigiKey Part Number | 478-11961-2-ND - Tape & Reel (TR) 478-11961-1-ND - Cut Tape (CT) 478-11961-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 1206GA330KAT1A |
Description | CAP CER 33PF 2KV NP0 1206 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 33 pF ±10% 2000V (2kV) Ceramic Capacitor C0G, NP0 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 1206GA330KAT1A Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | High Voltage | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.130" L x 0.063" W (3.30mm x 1.60mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.071" (1.80mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,70000 € | 0,70 € |
| 10 | 0,43800 € | 4,38 € |
| 50 | 0,33640 € | 16,82 € |
| 100 | 0,30520 € | 30,52 € |
| 500 | 0,25232 € | 126,16 € |
| 1.000 | 0,23599 € | 235,99 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,18977 € | 569,31 € |
| 6.000 | 0,18621 € | 1.117,26 € |
| 9.000 | 0,18553 € | 1.669,77 € |
| 15.000 | 0,18475 € | 2.771,25 € |
| 21.000 | 0,18428 € | 3.869,88 € |
| 30.000 | 0,18382 € | 5.514,60 € |
| 36.000 | 0,18360 € | 6.609,60 € |
| Unit Price without VAT: | 0,70000 € |
|---|---|
| Unit Price with VAT: | 0,81900 € |

