1206CC102KAT1AJ is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


KYOCERA AVX
In Stock: 57.556
Unit Price: 0,22000 €
Datasheet

Upgrade


KYOCERA AVX
In Stock: 121.597
Unit Price: 0,22000 €
Datasheet

Upgrade


KYOCERA AVX
In Stock: 82.605
Unit Price: 0,22000 €
Datasheet

Upgrade


KYOCERA AVX
In Stock: 0
Unit Price: 0,00000 €
Datasheet

Upgrade


KYOCERA AVX
In Stock: 22.832
Unit Price: 0,70000 €
Datasheet

Similar


KYOCERA AVX
In Stock: 0
Unit Price: 0,00000 €
Datasheet

Direct


TDK
In Stock: 36.591
Unit Price: 0,27000 €
Datasheet

Direct


Samsung Electro-Mechanics
In Stock: 125.148
Unit Price: 0,12000 €
Datasheet

Direct


Samsung Electro-Mechanics
In Stock: 0
Unit Price: 0,00000 €
Datasheet

Direct


Murata Electronics
In Stock: 11.180
Unit Price: 0,29000 €
Datasheet

Direct


Taiyo Yuden
In Stock: 1.205
Unit Price: 0,27000 €
Datasheet

Upgrade


Samsung Electro-Mechanics
In Stock: 447.823
Unit Price: 0,27000 €
Datasheet

Upgrade


Samsung Electro-Mechanics
In Stock: 3
Unit Price: 0,28000 €
Datasheet

Upgrade


Johanson Dielectrics Inc.
In Stock: 245.953
Unit Price: 0,40000 €
Datasheet
1000 pF ±10% 630V Ceramic Capacitor X7R 1206 (3216 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1206CC102KAT1AJ

DigiKey Part Number
1206CC102KAT1AJ-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
1206CC102KAT1AJ
Description
CAP CER 1000PF 630V X7R 1206
Customer Reference
Detailed Description
1000 pF ±10% 630V Ceramic Capacitor X7R 1206 (3216 Metric)
Datasheet
 Datasheet
EDA/CAD Models
1206CC102KAT1AJ Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
High Voltage
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
1206 (3216 Metric)
Size / Dimension
0.130" L x 0.063" W (3.30mm x 1.60mm)
Height - Seated (Max)
-
Thickness (Max)
0.071" (1.80mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Manufacturer Quote Required
This product requires a manufacturer-approved quote before it can be ordered. Orders must meet the manufacturer’s standard package quantity, may be subject to extended lead times, and cannot be canceled or returned. Quotes are typically processed within 3–5 business days after submission.
Login or Register to request a quote.