


1206AC682KAZ1A | |
|---|---|
DigiKey Part Number | 478-5354-2-ND - Tape & Reel (TR) 478-5354-1-ND - Cut Tape (CT) 478-5354-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 1206AC682KAZ1A |
Description | CAP CER 6800PF 1KV X7R 1206 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 6800 pF ±10% 1000V (1kV) Ceramic Capacitor X7R 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 1206AC682KAZ1A Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Soft Termination, High Voltage | |
Ratings | - | |
Applications | ||
Mounting Type | ||
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.130" L x 0.063" W (3.30mm x 1.60mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.071" (1.80mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,83000 € | 0,83 € |
| 10 | 0,53500 € | 5,35 € |
| 50 | 0,41540 € | 20,77 € |
| 100 | 0,37840 € | 37,84 € |
| 500 | 0,31602 € | 158,01 € |
| 1.000 | 0,29672 € | 296,72 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,28084 € | 561,68 € |
| 4.000 | 0,26777 € | 1.071,08 € |
| 6.000 | 0,26122 € | 1.567,32 € |
| 10.000 | 0,25397 € | 2.539,70 € |
| 14.000 | 0,24973 € | 3.496,22 € |
| 20.000 | 0,24564 € | 4.912,80 € |
| Unit Price without VAT: | 0,83000 € |
|---|---|
| Unit Price with VAT: | 0,97110 € |

