
12067A471JAT2A | |
|---|---|
DigiKey Part Number | 478-KGM31VCG2H471JUTR-ND - Tape & Reel (TR) 478-KGM31VCG2H471JUCT-ND - Cut Tape (CT) 478-KGM31VCG2H471JUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 12067A471JAT2A |
Description | CAP CER 470PF 500V C0G/NP0 1206 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 470 pF ±5% 500V Ceramic Capacitor C0G, NP0 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 12067A471JAT2A Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.048" (1.22mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,29000 € | 0,29 € |
| 10 | 0,17100 € | 1,71 € |
| 50 | 0,12540 € | 6,27 € |
| 100 | 0,11140 € | 11,14 € |
| 500 | 0,08754 € | 43,77 € |
| 1.000 | 0,08019 € | 80,19 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,07233 € | 144,66 € |
| 4.000 | 0,06746 € | 269,84 € |
| 6.000 | 0,06502 € | 390,12 € |
| 10.000 | 0,06231 € | 623,10 € |
| 14.000 | 0,06073 € | 850,22 € |
| 20.000 | 0,05921 € | 1.184,20 € |
| Unit Price without VAT: | 0,29000 € |
|---|---|
| Unit Price with VAT: | 0,33930 € |

