
12067A221KAT2A | |
|---|---|
DigiKey Part Number | 478-KGM31BCG2H221KTTR-ND - Tape & Reel (TR) 478-KGM31BCG2H221KTCT-ND - Cut Tape (CT) 478-KGM31BCG2H221KTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 12067A221KAT2A |
Description | CAP CER 220PF 500V C0G/NP0 1206 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 220 pF ±10% 500V Ceramic Capacitor C0G, NP0 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 12067A221KAT2A Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.037" (0.94mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,35000 € | 0,35 € |
| 10 | 0,21100 € | 2,11 € |
| 50 | 0,15560 € | 7,78 € |
| 100 | 0,13870 € | 13,87 € |
| 500 | 0,11030 € | 55,15 € |
| 1.000 | 0,10152 € | 101,52 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,08839 € | 353,56 € |
| 8.000 | 0,08350 € | 668,00 € |
| 12.000 | 0,08106 € | 972,72 € |
| 20.000 | 0,07835 € | 1.567,00 € |
| 28.000 | 0,07677 € | 2.149,56 € |
| 40.000 | 0,07524 € | 3.009,60 € |
| Unit Price without VAT: | 0,35000 € |
|---|---|
| Unit Price with VAT: | 0,40950 € |

