12066D475KAT2A is out of stock and can be placed on backorder.
Available Substitutes:

Upgrade


KYOCERA AVX
In Stock: 2.757
Unit Price: 1,15000 €
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: 0,00000 €
Datasheet

Upgrade


TDK
In Stock: 8.873
Unit Price: 0,40000 €
Datasheet

Upgrade


TDK
In Stock: 24.589
Unit Price: 0,71000 €
Datasheet

Upgrade


TDK
In Stock: 1.014
Unit Price: 0,69000 €
Datasheet

Upgrade


Samsung Electro-Mechanics
In Stock: 54.903
Unit Price: 0,37000 €
Datasheet

Upgrade


Samsung Electro-Mechanics
In Stock: 166.165
Unit Price: 0,43000 €
Datasheet

Upgrade


Samsung Electro-Mechanics
In Stock: 1.171
Unit Price: 0,20000 €
Datasheet

Upgrade


Murata Electronics
In Stock: 3.110
Unit Price: 0,46000 €
Datasheet

Upgrade


Murata Electronics
In Stock: 0
Unit Price: 0,54000 €
Datasheet

Upgrade


Murata Electronics
In Stock: 7.303
Unit Price: 0,61000 €
Datasheet

Upgrade


Murata Electronics
In Stock: 33.890
Unit Price: 0,63000 €
Datasheet

Upgrade


Murata Electronics
In Stock: 0
Unit Price: 0,16000 €
Datasheet

Upgrade


Taiyo Yuden
In Stock: 4.942
Unit Price: 0,25000 €
Datasheet
4.7 µF ±10% 6.3V Ceramic Capacitor X5R 1206 (3216 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

12066D475KAT2A

DigiKey Part Number
478-KGM31HR50J475KUTR-ND - Tape & Reel (TR)
478-KGM31HR50J475KUCT-ND - Cut Tape (CT)
478-KGM31HR50J475KUDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
12066D475KAT2A
Description
CAP CER 4.7UF 6.3V X5R 1206
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
4.7 µF ±10% 6.3V Ceramic Capacitor X5R 1206 (3216 Metric)
Datasheet
 Datasheet
EDA/CAD Models
12066D475KAT2A Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 85°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
1206 (3216 Metric)
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max)
-
Thickness (Max)
0.075" (1.90mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,27000 €0,27 €
100,15900 €1,59 €
500,11580 €5,79 €
1000,10270 €10,27 €
5000,08036 €40,18 €
1.0000,07350 €73,50 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.0000,06785 €135,70 €
4.0000,06320 €252,80 €
6.0000,06087 €365,22 €
10.0000,05830 €583,00 €
14.0000,05679 €795,06 €
20.0000,05534 €1.106,80 €
Manufacturers Standard Package
Unit Price without VAT:0,27000 €
Unit Price with VAT:0,31590 €