
12066C226MAT2A\2.5K | |
|---|---|
DigiKey Part Number | 478-12066C226MAT2A\2.5KTR-ND - Tape & Reel (TR) 478-12066C226MAT2A\2.5KCT-ND - Cut Tape (CT) 478-12066C226MAT2A\2.5KDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 12066C226MAT2A\2.5K |
Description | CAP CER 22UF 6.3V X7R 1206 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 22 µF ±20% 6.3V Ceramic Capacitor X7R 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 12066C226MAT2A\2.5K Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.070" (1.78mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,05000 € | 1,05 € |
| 10 | 0,68100 € | 6,81 € |
| 50 | 0,53500 € | 26,75 € |
| 100 | 0,48990 € | 48,99 € |
| 500 | 0,41398 € | 206,99 € |
| 1.000 | 0,39048 € | 390,48 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 0,36567 € | 914,17 € |
| 5.000 | 0,35071 € | 1.753,55 € |
| 7.500 | 0,34322 € | 2.574,15 € |
| 12.500 | 0,33491 € | 4.186,38 € |
| 17.500 | 0,33005 € | 5.775,88 € |
| 25.000 | 0,32538 € | 8.134,50 € |
| Unit Price without VAT: | 1,05000 € |
|---|---|
| Unit Price with VAT: | 1,22850 € |

