12065C475K4T2A is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


KYOCERA AVX
In Stock: 92.295
Unit Price: 0,54000 €
Datasheet

Direct


TDK
In Stock: 0
Unit Price: 0,51000 €
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: 0,36000 €
Datasheet
4.7 µF ±10% 50V Ceramic Capacitor X7R 1206 (3216 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

12065C475K4T2A

DigiKey Part Number
478-KAM31GR71H475KUTR-ND - Tape & Reel (TR)
478-KAM31GR71H475KUCT-ND - Cut Tape (CT)
478-KAM31GR71H475KUDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
12065C475K4T2A
Description
CAP CER 4.7UF 50V X7R 1206
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
4.7 µF ±10% 50V Ceramic Capacitor X7R 1206 (3216 Metric)
Datasheet
 Datasheet
EDA/CAD Models
12065C475K4T2A Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 125°C
Mfr
Ratings
AEC-Q200
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Applications
Part Status
Active
Mounting Type
Capacitance
Package / Case
1206 (3216 Metric)
Tolerance
±10%
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Voltage - Rated
Thickness (Max)
0.070" (1.78mm)
Temperature Coefficient
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
12065C475K4Z2AKYOCERA AVX92.295478-KAF31GR71H475KUCT-ND0,54000 €Parametric Equivalent
CGA5L3X7R1H475K160ABTDK0445-174217-1-ND0,51000 €Direct
C1206C475K5RACAUTOKEMET0399-C1206C475K5RACAUTOCT-ND0,36000 €Parametric Equivalent
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,40000 €0,40 €
100,24400 €2,44 €
500,18200 €9,10 €
1000,16290 €16,29 €
5000,13058 €65,29 €
1.0000,12061 €120,61 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.0000,11242 €224,84 €
4.0000,10568 €422,72 €
6.0000,10230 €613,80 €
10.0000,09856 €985,60 €
14.0000,09637 €1.349,18 €
20.0000,09427 €1.885,40 €
Manufacturers Standard Package
Unit Price without VAT:0,40000 €
Unit Price with VAT:0,46800 €