
F931V336MNC | |
|---|---|
DigiKey Part Number | 478-F931V336MNCTR-ND - Tape & Reel (TR) 478-F931V336MNCCT-ND - Cut Tape (CT) 478-F931V336MNCDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | F931V336MNC |
Description | CAP TANT |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 33 µF Molded Tantalum Capacitors 35 V 2917 (7343 Metric) 700mOhm @ 100kHz |
Datasheet | Datasheet |
EDA/CAD Models | F931V336MNC Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 35 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 700mOhm @ 100kHz | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | 2000 Hrs @ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 2917 (7343 Metric) | |
Size / Dimension | 0.287" L x 0.169" W (7.30mm x 4.30mm) | |
Height - Seated (Max) | 0.118" (3.00mm) | |
Lead Spacing | - | |
Manufacturer Size Code | N | |
Ratings | - | |
Features | General Purpose | |
Failure Rate | M (1%) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,13000 € | 1,13 € |
| 10 | 0,73400 € | 7,34 € |
| 50 | 0,57920 € | 28,96 € |
| 100 | 0,53130 € | 53,13 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 0,45054 € | 225,27 € |
| 1.000 | 0,42555 € | 425,55 € |
| 1.500 | 0,41303 € | 619,54 € |
| 2.500 | 0,39917 € | 997,93 € |
| 3.500 | 0,39106 € | 1.368,71 € |
| 5.000 | 0,38326 € | 1.916,30 € |
| Unit Price without VAT: | 1,13000 € |
|---|---|
| Unit Price with VAT: | 1,32210 € |

