0.18 µF ±5% 50V Ceramic Capacitor X7R 1206 (3216 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

12065C184JAT2A

DigiKey Part Number
478-12065C184JAT2ATR-ND - Tape & Reel (TR)
478-12065C184JAT2ACT-ND - Cut Tape (CT)
478-12065C184JAT2ADKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
12065C184JAT2A
Description
CAP CER 0.18UF 50V X7R 1206
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
0.18 µF ±5% 50V Ceramic Capacitor X7R 1206 (3216 Metric)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±5%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
1206 (3216 Metric)
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max)
-
Thickness (Max)
0.037" (0.94mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4.207
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,38000 €0,38 €
100,22800 €2,28 €
500,16960 €8,48 €
1000,15150 €15,15 €
5000,12098 €60,49 €
1.0000,11158 €111,58 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.0000,09747 €389,88 €
8.0000,09223 €737,84 €
12.0000,08961 €1.075,32 €
20.0000,08670 €1.734,00 €
28.0000,08500 €2.380,00 €
40.0000,08336 €3.334,40 €
Manufacturers Standard Package
Unit Price without VAT:0,38000 €
Unit Price with VAT:0,44460 €