
12065C104K4T4A | |
|---|---|
DigiKey Part Number | 478-KAM31BR71H104KMTR-ND - Tape & Reel (TR) 478-KAM31BR71H104KMCT-ND - Cut Tape (CT) 478-KAM31BR71H104KMDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 12065C104K4T4A |
Description | CAP CER 0.1UF 50V X7R 1206 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 0.1 µF ±10% 50V Ceramic Capacitor X7R 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 12065C104K4T4A Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.037" (0.94mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,26000 € | 0,26 € |
| 10 | 0,15100 € | 1,51 € |
| 50 | 0,11040 € | 5,52 € |
| 100 | 0,09770 € | 9,77 € |
| 500 | 0,07624 € | 38,12 € |
| 1.000 | 0,06966 € | 69,66 € |
| 2.500 | 0,06270 € | 156,75 € |
| 5.000 | 0,05851 € | 292,55 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15.000 | 0,02644 € | 396,60 € |
| 30.000 | 0,02491 € | 747,30 € |
| 45.000 | 0,02415 € | 1.086,75 € |
| 75.000 | 0,02330 € | 1.747,50 € |
| 105.000 | 0,02280 € | 2.394,00 € |
| 150.000 | 0,02233 € | 3.349,50 € |
| Unit Price without VAT: | 0,26000 € |
|---|---|
| Unit Price with VAT: | 0,30420 € |

