
12065A202JAT2A | |
|---|---|
DigiKey Part Number | 478-6053-2-ND - Tape & Reel (TR) 478-6053-1-ND - Cut Tape (CT) 478-6053-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 12065A202JAT2A |
Description | CAP CER 2000PF 50V C0G/NP0 1206 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 2000 pF ±5% 50V Ceramic Capacitor C0G, NP0 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 12065A202JAT2A Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.050" (1.27mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,34000 € | 0,34 € |
| 10 | 0,20100 € | 2,01 € |
| 50 | 0,14760 € | 7,38 € |
| 100 | 0,13150 € | 13,15 € |
| 500 | 0,10426 € | 52,13 € |
| 1.000 | 0,09585 € | 95,85 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,08327 € | 333,08 € |
| 8.000 | 0,07860 € | 628,80 € |
| 12.000 | 0,07625 € | 915,00 € |
| 20.000 | 0,07366 € | 1.473,20 € |
| 28.000 | 0,07214 € | 2.019,92 € |
| 40.000 | 0,07068 € | 2.827,20 € |
| Unit Price without VAT: | 0,34000 € |
|---|---|
| Unit Price with VAT: | 0,39780 € |

