2000 pF ±1% 50V Ceramic Capacitor C0G, NP0 1206 (3216 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

12065A202FAT2A

DigiKey Part Number
478-12819-2-ND - Tape & Reel (TR)
478-12819-1-ND - Cut Tape (CT)
478-12819-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
12065A202FAT2A
Description
CAP CER 2000PF 50V NP0 1206
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
2000 pF ±1% 50V Ceramic Capacitor C0G, NP0 1206 (3216 Metric)
Datasheet
 Datasheet
EDA/CAD Models
12065A202FAT2A Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±1%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
1206 (3216 Metric)
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max)
-
Thickness (Max)
0.050" (1.27mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2.107
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
12,53000 €2,53 €
101,75500 €17,55 €
501,44600 €72,30 €
1001,35050 €135,05 €
5001,18908 €594,54 €
1.0001,13907 €1.139,07 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.0001,06398 €4.255,92 €
8.0001,03605 €8.288,40 €
Manufacturers Standard Package
Unit Price without VAT:2,53000 €
Unit Price with VAT:2,96010 €