
12063D475KAT4A | |
|---|---|
DigiKey Part Number | 478-KGM31AR51E475KLTR-ND - Tape & Reel (TR) 478-KGM31AR51E475KLCT-ND - Cut Tape (CT) 478-KGM31AR51E475KLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 12063D475KAT4A |
Description | CAP CER 4.7UF 25V X5R 1206 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 4.7 µF ±10% 25V Ceramic Capacitor X5R 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 12063D475KAT4A Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 85°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.075" (1.90mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,44000 € | 0,44 € |
| 10 | 0,26900 € | 2,69 € |
| 50 | 0,20140 € | 10,07 € |
| 100 | 0,18060 € | 18,06 € |
| 500 | 0,14552 € | 72,76 € |
| 1.000 | 0,13469 € | 134,69 € |
| 2.500 | 0,12327 € | 308,18 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 9.000 | 0,09623 € | 866,07 € |
| 18.000 | 0,09191 € | 1.654,38 € |
| 27.000 | 0,08974 € | 2.422,98 € |
| 45.000 | 0,08733 € | 3.929,85 € |
| 63.000 | 0,08593 € | 5.413,59 € |
| 90.000 | 0,08458 € | 7.612,20 € |
| Unit Price without VAT: | 0,44000 € |
|---|---|
| Unit Price with VAT: | 0,51480 € |

