
12063C684KAZ2A | |
|---|---|
DigiKey Part Number | 478-KGF31GR71E684KUTR-ND - Tape & Reel (TR) 478-KGF31GR71E684KUCT-ND - Cut Tape (CT) 478-KGF31GR71E684KUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 12063C684KAZ2A |
Description | CAP CER 0.68UF 25V X7R 1206 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 0.68 µF ±10% 25V Ceramic Capacitor X7R 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 12063C684KAZ2A Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Soft Termination | |
Ratings | - | |
Applications | ||
Mounting Type | ||
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.070" (1.78mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,73000 € | 1,73 € |
| 10 | 1,16300 € | 11,63 € |
| 50 | 0,93900 € | 46,95 € |
| 100 | 0,87000 € | 87,00 € |
| 500 | 0,75314 € | 376,57 € |
| 1.000 | 0,71697 € | 716,97 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,68720 € | 1.374,40 € |
| 4.000 | 0,66267 € | 2.650,68 € |
| 6.000 | 0,65038 € | 3.902,28 € |
| 10.000 | 0,63677 € | 6.367,70 € |
| Unit Price without VAT: | 1,73000 € |
|---|---|
| Unit Price with VAT: | 2,02410 € |

