
12063C475KAT2A | |
|---|---|
DigiKey Part Number | 478-KGM31AR71E475KUTR-ND - Tape & Reel (TR) 478-KGM31AR71E475KUCT-ND - Cut Tape (CT) 478-KGM31AR71E475KUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 12063C475KAT2A |
Description | CAP CER 4.7UF 25V X7R 1206 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 4.7 µF ±10% 25V Ceramic Capacitor X7R 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 12063C475KAT2A Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.075" (1.90mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,34000 € | 0,34 € |
| 10 | 0,20600 € | 2,06 € |
| 50 | 0,15200 € | 7,60 € |
| 100 | 0,13550 € | 13,55 € |
| 500 | 0,10760 € | 53,80 € |
| 1.000 | 0,09900 € | 99,00 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,09193 € | 183,86 € |
| 4.000 | 0,08611 € | 344,44 € |
| 6.000 | 0,08319 € | 499,14 € |
| 10.000 | 0,07996 € | 799,60 € |
| 14.000 | 0,07808 € | 1.093,12 € |
| 20.000 | 0,07626 € | 1.525,20 € |
| Unit Price without VAT: | 0,34000 € |
|---|---|
| Unit Price with VAT: | 0,39780 € |

