
12063C106KAT2A | |
|---|---|
DigiKey Part Number | 478-KGM31AR71E106KUTR-ND - Tape & Reel (TR) 478-KGM31AR71E106KUCT-ND - Cut Tape (CT) 478-KGM31AR71E106KUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 12063C106KAT2A |
Description | CAP CER 10UF 25V X7R 1206 |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 10 µF ±10% 25V Ceramic Capacitor X7R 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 12063C106KAT2A Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 1206 (3216 Metric) |
Capacitance | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Tolerance ±10% | Thickness (Max) 0.075" (1.90mm) |
Voltage - Rated |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,67000 € | 0,67 € |
| 10 | 0,42200 € | 4,22 € |
| 50 | 0,32360 € | 16,18 € |
| 100 | 0,29350 € | 29,35 € |
| 500 | 0,24228 € | 121,14 € |
| 1.000 | 0,22649 € | 226,49 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,21349 € | 426,98 € |
| 4.000 | 0,20278 € | 811,12 € |
| 6.000 | 0,19742 € | 1.184,52 € |
| 10.000 | 0,19147 € | 1.914,70 € |
| 14.000 | 0,18800 € | 2.632,00 € |
| 20.000 | 0,18466 € | 3.693,20 € |
| Unit Price without VAT: | 0,67000 € |
|---|---|
| Unit Price with VAT: | 0,78390 € |

