12063C105KAJ2A is available for purchase but is not normally stocked.
Available Substitutes:

Direct


KYOCERA AVX
In Stock: 69.265
Unit Price: 0,27000 €
Datasheet

Direct


KYOCERA AVX
In Stock: 0
Unit Price: 6,81000 €
Datasheet

Upgrade


KYOCERA AVX
In Stock: 1.218
Unit Price: 0,75000 €
Datasheet

Upgrade


KYOCERA AVX
In Stock: 66.470
Unit Price: 0,39000 €
Datasheet

Upgrade


KYOCERA AVX
In Stock: 2.678
Unit Price: 0,63000 €
Datasheet

Upgrade


KYOCERA AVX
In Stock: 2.069
Unit Price: 0,49000 €
Datasheet

Upgrade


KYOCERA AVX
In Stock: 1.673
Unit Price: 0,32000 €
Datasheet

Upgrade


KYOCERA AVX
In Stock: 0
Unit Price: 6,98830 €
Datasheet

Upgrade


KYOCERA AVX
In Stock: 3.986
Unit Price: 0,82000 €
Datasheet

Direct


KEMET
In Stock: 167.349
Unit Price: 0,19000 €
Datasheet

Direct


KEMET
In Stock: 975
Unit Price: 0,79000 €
Datasheet

Direct


TDK
In Stock: 164.089
Unit Price: 0,19000 €
Datasheet

Direct


Murata Electronics
In Stock: 1.910
Unit Price: 0,41000 €
Datasheet

Direct


Taiyo Yuden
In Stock: 7.570
Unit Price: 0,20000 €
Datasheet
1 µF ±10% 25V Ceramic Capacitor X7R 1206 (3216 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

12063C105KAJ2A

DigiKey Part Number
12063C105KAJ2A-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
12063C105KAJ2A
Description
CAP CER 1UF 25V X7R 1206
Customer Reference
Detailed Description
1 µF ±10% 25V Ceramic Capacitor X7R 1206 (3216 Metric)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
1206 (3216 Metric)
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max)
-
Thickness (Max)
0.070" (1.78mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Manufacturer Quote Required
This product requires a manufacturer-approved quote before it can be ordered. Orders must meet the manufacturer’s standard package quantity, may be subject to extended lead times, and cannot be canceled or returned. Quotes are typically processed within 3–5 business days after submission.
Login or Register to request a quote.