
12062C103K4Z2A | |
|---|---|
DigiKey Part Number | 478-KAF31BR72D103KTTR-ND - Tape & Reel (TR) 478-KAF31BR72D103KTCT-ND - Cut Tape (CT) 478-KAF31BR72D103KTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 12062C103K4Z2A |
Description | CAP CER 10000PF 200V X7R 1206 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 10000 pF ±10% 200V Ceramic Capacitor X7R 1206 (3216 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Soft Termination | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.037" (0.94mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,34000 € | 0,34 € |
| 10 | 0,20700 € | 2,07 € |
| 50 | 0,15340 € | 7,67 € |
| 100 | 0,13670 € | 13,67 € |
| 500 | 0,10868 € | 54,34 € |
| 1.000 | 0,10000 € | 100,00 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,08701 € | 348,04 € |
| 8.000 | 0,08218 € | 657,44 € |
| 12.000 | 0,07976 € | 957,12 € |
| 20.000 | 0,07708 € | 1.541,60 € |
| 28.000 | 0,07552 € | 2.114,56 € |
| 40.000 | 0,07401 € | 2.960,40 € |
| Unit Price without VAT: | 0,34000 € |
|---|---|
| Unit Price with VAT: | 0,39780 € |

