12062A821KAT2P is Discontinued and no longer carried by DigiKey.
Available Substitutes:

Upgrade


KYOCERA AVX
In Stock: 0
Unit Price: 0,40355 €
Datasheet

Upgrade


KYOCERA AVX
In Stock: 0
Unit Price: 0,25027 €
Datasheet

Upgrade


KYOCERA AVX
In Stock: 11.614
Unit Price: 0,28000 €
Datasheet

Similar


KYOCERA AVX
In Stock: 0
Unit Price: 0,06853 €
Datasheet

Direct


Knowles Syfer
In Stock: 0
Unit Price: 0,24575 €
Datasheet

Direct


KEMET
In Stock: 0
Unit Price: 0,11867 €
Datasheet

Upgrade


Knowles Novacap
In Stock: 0
Unit Price: 0,00000 €
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: 0,81184 €
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: 0,42629 €
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: 0,24575 €
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: 0,81184 €
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: 0,42629 €
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: 0,24575 €
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: 0,24575 €
Datasheet
820 pF ±10% 200V Ceramic Capacitor C0G, NP0 1206 (3216 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

12062A821KAT2P

DigiKey Part Number
12062A821KAT2P-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
12062A821KAT2P
Description
CAP CER 820PF 200V NP0 1206
Customer Reference
Detailed Description
820 pF ±10% 200V Ceramic Capacitor C0G, NP0 1206 (3216 Metric)
Datasheet
 Datasheet
EDA/CAD Models
12062A821KAT2P Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Discontinued at DigiKey
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
1206 (3216 Metric)
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max)
-
Thickness (Max)
0.050" (1.27mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Discontinued
This product is no longer carried by DigiKey. View Substitutes
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
6.0000,06457 €387,42 €
Unit Price without VAT:0,06457 €
Unit Price with VAT:0,07555 €