
12061C474K4Z2A | |
|---|---|
DigiKey Part Number | 478-KAF31GR72A474KUTR-ND - Tape & Reel (TR) 478-KAF31GR72A474KUCT-ND - Cut Tape (CT) 478-KAF31GR72A474KUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 12061C474K4Z2A |
Description | CAP CER 0.47UF 100V X7R 1206 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 0.47 µF ±10% 100V Ceramic Capacitor X7R 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 12061C474K4Z2A Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Soft Termination | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.070" (1.78mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,40000 € | 0,40 € |
| 10 | 0,24500 € | 2,45 € |
| 50 | 0,18280 € | 9,14 € |
| 100 | 0,16360 € | 16,36 € |
| 500 | 0,13118 € | 65,59 € |
| 1.000 | 0,12116 € | 121,16 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,11293 € | 225,86 € |
| 4.000 | 0,10616 € | 424,64 € |
| 6.000 | 0,10277 € | 616,62 € |
| 10.000 | 0,09901 € | 990,10 € |
| 14.000 | 0,09681 € | 1.355,34 € |
| 20.000 | 0,09470 € | 1.894,00 € |
| Unit Price without VAT: | 0,40000 € |
|---|---|
| Unit Price with VAT: | 0,46800 € |

