
12061C473KAZ2A | |
|---|---|
DigiKey Part Number | 478-KGF31NR72A473KUTR-ND - Tape & Reel (TR) 478-KGF31NR72A473KUCT-ND - Cut Tape (CT) 478-KGF31NR72A473KUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 12061C473KAZ2A |
Description | CAP CER 0.047UF 100V X7R 1206 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 0.047 µF ±10% 100V Ceramic Capacitor X7R 1206 (3216 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Soft Termination | |
Ratings | - | |
Applications | ||
Mounting Type | ||
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.037" (0.94mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,28000 € | 0,28 € |
| 10 | 0,16800 € | 1,68 € |
| 50 | 0,12280 € | 6,14 € |
| 100 | 0,10880 € | 10,88 € |
| 500 | 0,08546 € | 42,73 € |
| 1.000 | 0,07825 € | 78,25 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,06746 € | 269,84 € |
| 8.000 | 0,06345 € | 507,60 € |
| 12.000 | 0,06144 € | 737,28 € |
| 20.000 | 0,05921 € | 1.184,20 € |
| 28.000 | 0,05791 € | 1.621,48 € |
| 40.000 | 0,05666 € | 2.266,40 € |
| Unit Price without VAT: | 0,28000 € |
|---|---|
| Unit Price with VAT: | 0,32760 € |

